SFH 203 PFA

ams OSRAM
720-SFH203PFA
SFH 203 PFA

Mfr.:

Description:
Photodiodes PHOTODIODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1 3/4
Through Hole
900 nm
1 nA
50 V
5 ns
5 ns
75 deg
- 40 C
+ 100 C
SFH 203 PFA
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 80 mA
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Responsivity: 0.59 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0947
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 19,488

Stock:
19,488 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.942 $9.42
$0.698 $69.80
$0.593 $296.50
$0.555 $555.00
$0.544 $1,088.00
$0.521 $2,605.00
$0.454 $4,540.00
$0.446 $11,150.00