LE A P1MS-RQRT-2-0

ams OSRAM
720-LEAP1MS-RQRT-2-0
LE A P1MS-RQRT-2-0

Mfr.:

Description:
Single Colour LEDs OSRAM OSTAR Projection Power, LE A P1MS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
622 nm
1210 lm to1800 lm
5.5 A
6 V
Amber
LE A P1MS
Reel
Cut Tape
Brand: ams OSRAM
Luminous Flux: 1210 lm to1800 lm
Maximum Operating Temperature: + 125 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Part # Aliases: LE A P1MS-RQRT-2-0-D00 Q65113A4265
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Quantities greater than 169 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.54 $22.54
$17.92 $179.20
$15.48 $1,548.00
Full Reel (Order in multiples of 500)
$12.80 $6,400.00
$12.44 $12,440.00
2,500 Quote