SRB22A2DBBNN

ZF
540-SRB22A2DBBNN
SRB22A2DBBNN

Mfr.:

Description:
Rocker Switches SPST 10A BLK Marked 'ON-OFF'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
10 A
250 VAC
Quick Connect
Curved Rocker
Black
Panel Mount
Silver
Bulk
Actuator Style: Curved Rocker
Brand: ZF
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: SRB
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 4.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,125

Stock:
2,125 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.22 $2.22
$1.94 $19.40
$1.55 $31.00
$1.50 $75.00
$1.47 $147.00
$1.40 $280.00
$1.36 $680.00
$1.31 $1,310.00
$1.20 $2,400.00