MFR-12FTF52-412R

YAGEO
603-MFR-12FTF52-412R
MFR-12FTF52-412R

Mfr.:

Description:
Metal Film Resistors - Through Hole 412 OHM 1/6W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFR
412 Ohms
166 mW (1/6 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1.9 mm
3.4 mm
Axial
AEC-Q200
Ammo Pack
Automotive Resistors
Normal & Miniature Style Metal Film Resistor
Brand: YAGEO
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 3.4 mm
Unit Weight: 444.090 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFR Metal Film Resistors

YAGEO MFR Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.272 $0.27
$0.117 $1.17
$0.084 $2.10
$0.048 $4.80
$0.037 $9.25
$0.03 $15.00
$0.027 $27.00
Full Ammo Pack (Order in multiples of 5000)
$0.016 $80.00

Similar Products