PLS600 RACK KIT

XP Power
209-PLS600-RACKKIT
PLS600 RACK KIT

Mfr.:

Description:
Power Supplies Accessories RACK MOUNT KIT FOR PLS600

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies Accessories
RoHS:  
Mounting Hardware
Rack Mount Kit
PLS600
Brand: XP Power
Packaging: Bulk
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 2.700 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504902000
USHTS:
8504909650
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLS600 Programmable DC Power Supplies

XP Power PLS600 Programmable DC Power Supplies provide convenient digital rotary controls for voltage and current adjustment. The PLS600 series offers single output with output power up to 600W. With 12-bit D/A and A/D converters embedded, these power supplies offer the capability of accurately reporting voltage and current. The units have rear ports that enable remote control operation via USB, Ethernet, and analog control inputs. The USB and Ethernet inputs are SCPI compliant with LabView drivers available on the National Instruments website. XP Power PLS600 Programmable DC Power Supplies are LXI certified.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$102.00 $102.00
$98.94 $494.70
$93.62 $936.20
$93.61 $2,808.30
$93.60 $4,680.00
$90.22 $9,022.00
500 Quote