FASAS06PFR

XP Power
209-FASAS06PFR
FASAS06PFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 3A, SNAP-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Snap-In
Quick Connect
IEC-320 C-14
Commercial
FASA
Tray
Brand: XP Power
Features: Bleeder Resistor, Shielded
Flammability Rating: UL 94 V-2
Height: 24 mm
Inductance: 800 uH
Length: 58 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Panel Thickness: 0.8 mm to 1.6 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Width: 31 mm
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.15 $9.15
$8.88 $44.40
$8.61 $86.10
$8.24 $206.00
$8.00 $800.00