WW20W_FTL R040 - R090

Walsin
791-WW20WFTLR040R090
WW20W_FTL R040 - R090

Mfr.:

Description:
Current Sense Resistors - SMD 3/4 W 1% 2010 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
750 mW (3/4 W)
1 %
100 PPM / C
2010
5025
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.596 $5.96
$0.483 $12.08
$0.36 $36.00
$0.314 $78.50
$0.284 $142.00
$0.26 $260.00
$0.215 $860.00
$0.20 $1,600.00

Similar Products