WW08P_JTL R100 -R499

Walsin
791-WW08PJTLR100R499
WW08P_JTL R100 -R499

Mfr.:

Description:
Current Sense Resistors - SMD 1/3 W 5% 0805 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
330 mW (1/3 W)
5 %
150 PPM / C
0805
2012
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.367 $0.37
$0.31 $3.10
$0.226 $5.65
$0.121 $12.10
$0.092 $23.00
$0.073 $36.50
$0.063 $63.00
$0.052 $260.00
$0.048 $480.00

Similar Products