WW04C_FTL R020 - R030

Walsin
791-WW04CFTLR020R030
WW04C_FTL R020 - R030

Mfr.:

Description:
Current Sense Resistors - SMD 1/8W 1.1 to 2.2 A 1% 0402 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
125 mW (1/8 W)
1 %
0 PPM / C, 350 PPM / C
0402
1005
- 55 C
+ 125 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.139 $1,390.00

Similar Products