CRP200JT-52-R22AA

Vitrohm
603-CRP200JT52R22AA
CRP200JT-52-R22AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 0.22 Ohms R22 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.966 $0.97
$0.615 $6.15
$0.48 $12.00
$0.329 $32.90
$0.282 $70.50
$0.262 $131.00
Full Ammo Pack (Order in multiples of 1000)
$0.222 $222.00
$0.203 $1,015.00

Similar Products