WR404140A1004G4100

Vishay
71-WR404140A1004G410
WR404140A1004G4100

Mfr.:

Description:
Metal Oxide Resistors WR4 1M0 2% A1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Oxide Resistors
1 MOhms
2 W
500 V
2 %
Axial
200 PPM / C
3.9 mm
10 mm
3.9 mm
3.9 mm
- 55 C
+ 200 C
Brand: Vishay
Lead Diameter: 0.78 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Type: High Pulse Load and Power Metal Oxide Leaded Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$0.93 $9.30
$0.759 $18.98
$0.573 $57.30
$0.507 $126.75
$0.457 $228.50
$0.407 $407.00
$0.397 $1,985.00
$0.369 $3,690.00

Similar Products