UCC5310MCDWVR

Texas Instruments
595-UCC5310MCDWVR
UCC5310MCDWVR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC5310
SMD/SMT
SOIC-8
- 40 C
+ 125 C
1.04 W
75 ns
12 ns
10 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1.67 mA
Output Current: 2.4 A
Output Voltage: 13.2 V to 33 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 387 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC53x0/UCC53x0-Q1 Isolated Gate Drivers

Texas Instruments UCC53x0/UCC53x0-Q1 Single-Channel Isolated Gate Drivers designed for use with IGBT, SiC, and MOSFETs. These drivers have superior isolation ratings and variants for pinout configuration and drive strength. The UCC53x0/UCC53x0-Q1 is available in an 8-pin SOIC (D) package. This package has a creepage and clearance of 4mm and can support isolation voltage up to 3kVRMS, which is suitable for applications where fundamental isolation is needed. With these various options and a wide power range, the UCC53x0/UCC53x0-Q1 family is a good fit for motor drives and industrial power supplies. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 14/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.02 $3.02
$2.23 $22.30
$2.04 $51.00
$1.82 $182.00
$1.73 $432.50
$1.67 $835.00
Full Reel (Order in multiples of 1000)
$1.56 $1,560.00
$1.52 $3,040.00
$1.48 $7,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.44
Min:
1

Similar Product

Texas Instruments UCC5310MCDWV
Texas Instruments
Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDWVR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.