TPSM13604HNDWR

Texas Instruments
595-TPSM13604HNDWR
TPSM13604HNDWR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 5-V to 36-V 4-A high-o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
3 V to 16 V
4 A
1 Output
1 mA
700 kHz
- 40 C
+ 125 C
TPSM13604H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V to 36 V
Load Regulation: 1.5 mV/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Simple Switcher Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

TPSM13604H SIMPLE SWITCHER Power Module

Texas Instruments TPSM13604H SIMPLE SWITCHER Power Module is an easy-to-use step-down DC-DC solution that can drive up to 4A load at low switching frequencies. The device comes with exceptional power conversion efficiency, line and load regulation, and output accuracy. The TPSM13604H is available in an innovative package that enhances thermal performance and allows for hand or machine soldering.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
500
Expected 17/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.51 $24.51
$24.11 $241.10
$23.22 $580.50
$22.25 $2,225.00
$21.57 $5,392.50
Full Reel (Order in multiples of 500)
$20.69 $10,345.00
2,500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.