TPS6522005RHBREP

Texas Instruments
595-TPS6522005RHBREP
TPS6522005RHBREP

Mfr.:

Description:
Power Management Specialised - PMIC FULTON POWER MANAGEM ENT IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6522005
Programmable
SMD/SMT
VQFN-32
3.5 A
5.5 V
2.5 V
3.4 V
- 55 C
+ 125 C
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 600 mV to 3.4 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6522005-EP PMICs

Texas Instruments TPS6522005-EP Power Management Integrated Circuit (PMIC) is designed to supply a wide range of SoCs in portable and stationary applications. This PMIC provides three step-down converters and four linear regulators. The TPS6522005-EP PMIC functions at -55°C to 125°C ambient temperature range, which makes PMIC an excellent choice for various industrial automotive applications. The PMIC converter needs a small 470nH inductor, 4.7µF input capacitance, and a minimum 10µF output capacitance per rail. The LDO1 and LDO2 support output currents of 400mA at a 0.6V to 3.4V output voltage range. The LDO3 and LDO4 support output currents of 300mA at a 1.2V to 3.3V output voltage range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.98 $104,940.00