TPS51116MPWPREP

Texas Instruments
595-TPS51116MPWPREP
TPS51116MPWPREP

Mfr.:

Description:
Switching Controllers Enhanced Product DDR 1 DDR2 DDR3 Switch A 595-TPS51116MPWPEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
600 mV
25 A
- 55 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Output Type: VDDQ,VREF,VTT
Product Type: Switching Controllers
Series: TPS51116
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: V62/12602-01XE
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power & Memory Interface Solutions for DDR

Texas Instruments Power and Memory Interface Solutions provide efficient, high density, cost effective solutions for designs using DDR memory. These TI devices provide the essential resources for mobile or embedded computing applications using DDR, DDR4, or any variation in-between. TPS51116 provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. TPS51216 provides a complete power supply for DDR2, DDR3, and DDR3L memory systems in the lowest total cost and minimum space.

TPS51116 DDR Switcher & LDO

Texas Instruments TPS51116 DDR Switcher and LDO provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. This TI device integrates a synchronous buck controller with a 3A sink/source tracking linear regulator and buffered low noise reference. TPS51116 offers the lowest total solution cost in systems where space is at a premium. TPS51116 synchronous controller runs fixed 400kHz pseudo-constant frequency PWM with an adaptive on-time control that can be configured in D-CAP Mode for ease of use and fastest transient response or in current mode to support ceramic output capacitors. The 3A sink/source LDO maintains fast transient response only requiring 20µF (2×10µF) of ceramic output capacitance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.04 $14,080.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$12.92
Min:
1

Similar Product

Texas Instruments TPS51116MPWPEP
Texas Instruments
Switching Controllers Enhanced Product DDR 1 DDR2 DDR3 Switch A 595-TPS51116MPWPREP