TPS386040RGPT

Texas Instruments
595-TPS386040RGPT
TPS386040RGPT

Mfr.:

Description:
Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386040RGPR A 595-TPS386040RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-20
Adjustable
4 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
300 ms
6.5 V
- 40 C
+ 125 C
0.25 %
TPS386040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 11 uA
Pd - Power Dissipation: 1.24 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,723

Stock:
2,723
Can Dispatch Immediately
On Order:
1,942
Expected 15/9/2026
5,000
Expected 17/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.92 $4.92
$3.71 $37.10
$3.41 $85.25
$3.07 $307.00
Full Reel (Order in multiples of 250)
$2.90 $725.00
$2.76 $1,380.00
$2.75 $2,750.00
$2.71 $6,775.00
$2.58 $12,900.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.