TPS2838PWP

Texas Instruments
595-TPS2838PWP
TPS2838PWP

Mfr.:

Description:
Gate Drivers Non-Inv Fast Sync Bu ck MOSFET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
HTSSOP-16
2 Driver
2 Output
4 A
10 V
15 V
10 ns
10 ns
- 40 C
+ 125 C
TPS2838
Tube
Brand: Texas Instruments
Features: Dead Time Control, Synchronous Rectification
Logic Type: TTL
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.739 W
Product Type: Gate Drivers
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 360   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.49 $1,976.40
$5.33 $2,878.20
$5.25 $5,670.00
$5.18 $11,188.80
5,400 Quote