TPS2112APW

Texas Instruments
595-TPS2112APW
TPS2112APW

Mfr.:

Description:
Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2112APW A 595-TPS2112APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
750 mA
310 mA to 750 mA
140 mOhms
500 us
3 ms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Power Multiplexers
TPS2112A
Tube
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.73 $4.73
$3.56 $35.60
$3.26 $81.50
$2.87 $287.00
$2.75 $825.00
$2.54 $1,524.00
$2.49 $6,349.50
$2.45 $12,495.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.03
Min:
1

Similar Product

Texas Instruments TPS2112APWR
Texas Instruments
Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2112APW A 595-TPS2112APW