TPS2100DBVR

Texas Instruments
595-TPS2100DBVR
TPS2100DBVR

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2100 A 595-TPS2100DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
500 mA
2.1 Ohms
830 us
8 us
2.7 V to 4 V
- 40 C
+ 70 C
SMD/SMT
SOT-23-5
TPS2100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 309 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.7 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.05 $3.05
$2.62 $26.20
$2.58 $64.50
$2.26 $565.00
$2.22 $1,110.00
$2.16 $2,160.00
Full Reel (Order in multiples of 3000)
$1.85 $5,550.00
$1.82 $10,920.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.