TPS2080D

Texas Instruments
595-TPS2080D
TPS2080D

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2080DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
500 mA
1 A
100 mOhms
20 ms
40 ms
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
TPS2080
Tube
Brand: Texas Instruments
Development Kit: TPS2080EVM
Pd - Power Dissipation: 725 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22,156

Stock:
22,156 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.09 $4.09
$3.10 $31.00
$2.69 $67.25
$2.53 $189.75
$2.45 $735.00
$2.41 $1,265.25
$2.34 $2,457.00
$2.28 $6,840.00
$2.27 $13,620.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.84
Min:
1

Similar Product

Texas Instruments TPS2080DR
Texas Instruments
Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2080D