TPS1101PWR

Texas Instruments
595-TPS1101PWR
TPS1101PWR

Mfr.:

Description:
MOSFETs Single P-Ch Enh-Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-16
P-Channel
1 Channel
15 V
2.18 A
90 mOhms
- 15 V, 2 V
1.5 V
11.25 nC
- 40 C
+ 150 C
710 mW
Enhancement
Reel
Brand: Texas Instruments
Configuration: Single
Fall Time: 5.5 ns
Forward Transconductance - Min: 4.3 S
Product Type: MOSFETs
Rise Time: 5.5 ns
Series: TPS1101
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.22 $4,440.00