TPA2012D2EVM

Texas Instruments
595-TPA2012D2EVM
TPA2012D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA2012D2 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio Amplifier
Brand: Texas Instruments
Operating Supply Current: 2.5 A
Operating Supply Voltage: 2.5 V to 5.5 V
Output Power: 1.2 W
Product Type: Audio IC Development Tools
Series: TPA2012D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: TPA2012D2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$177.72 $177.72