TPA2000D4DAP

Texas Instruments
595-TPA2000D4DAP
TPA2000D4DAP

Mfr.:

Description:
Audio Amplifiers Stereo Filter-Free C lass-D A 595-TPA200 A 595-TPA2000D4DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
2 W
0.4 %
HTSSOP-32
4 Ohms
3.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2000D4
Tube
Brand: Texas Instruments
Development Kit: TPA2000D4EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 46
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo Headphone
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.74 $12.74
$9.87 $98.70
$9.15 $228.75
$8.39 $771.88
$7.87 $2,172.12
$7.77 $3,931.62
$7.67 $7,762.04
2,530 Quote