TMS320C5517AZCHA20

Texas Instruments
595-T320C5517AZCHA20
TMS320C5517AZCHA20

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
200 MHz
NFBGA-196
64 kB
320 kB
1.3 V
TMS320C5517
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 184
Subcategory: Embedded Processors & Controllers
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320C5517 Fixed-Point Digital Signal Processor

Texas Instruments TMS320C5517 Fixed-Point Digital Signal Processor (DSP) is based on the core TMS320C55x DSP generation CPU processor. The C55x DSP architecture achieves high performance and low power through increased parallelism and a total focus on power savings. The CPU supports an internal bus structure that is composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, and two 16-bit data write buses. The device also has additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads, and two 16-bit data writes in a single cycle. The device also includes four DMA controllers, each with four channels, providing data movement for 16 independent channel contexts without CPU intervention. Each DMA controller can perform one 32-bit data transfer per cycle in parallel and independent of the CPU activity.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.66 $20.66
$16.35 $163.50
$15.27 $381.75
$13.70 $1,370.00
$13.31 $2,449.04
$13.12 $7,242.24
5,152 Quote