TMP512AID

595-TMP512AID
TMP512AID

Mfr.:

Description:
Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitoring Sol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOIC-14
2-Wire, I2C, SMBus
3 V
26 V
Local, Remote
12 bit
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP512
Factory Pack Quantity: 50
Subcategory: Sensors
Type: System Monitor Sensor
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.66
Min:
1

Similar Product

Texas Instruments TMP512AIDR
Texas Instruments
Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitoring Sol A 595-TMP512AID