TMP390A3DRLT

Texas Instruments
595-TMP390A3DRLT
TMP390A3DRLT

Mfr.:

Description:
Board Mount Temperature Sensors Ultra-small, dual-channel (hot & cold trip), 0.5-uA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3.5 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 6
Product: Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: TMP390
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP390/TMP390-Q1 Programmable Temperature Switches

Texas Instruments TMP390/TMP390-Q1 Resistor-Programmable Temperature Switches are ultra-low power, dual-channel, resistor-programmable temperature switches. These switches enable protection and detection of system thermal events from –50°C to 130°C. The TMP390/TMP390-Q1 offers independent over-temperature (hot) and under-temperature (cold) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series (1%) standard decade value resistors on the SETA and SETB pins. Each resistor can range from 1.05KΩ to 909KΩ, representing one of 48 unique values.

In Stock: 8,607

Stock:
8,607 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.67 $1.67
$1.43 $7.15
$1.32 $13.20
$1.11 $55.50
$1.03 $103.00
Full Reel (Order in multiples of 250)
$1.03 $257.50
$0.902 $451.00
$0.868 $868.00
$0.828 $1,656.00
$0.796 $3,980.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1

Similar Product

Texas Instruments TMP390A3DRLR
Texas Instruments
Board Mount Temperature Sensors Ultra-small dual-ch annel (hot & cold tr A 595-TMP390A3DRLT