TMP302CDRLT

Texas Instruments
595-TMP302CDRLT
TMP302CDRLT

Mfr.:

Description:
Board Mount Temperature Sensors Low Power 1.4V Temperature Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.2 C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: TMP302
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16,801

Stock:
16,801 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.26 $1.26
$1.11 $5.55
$0.986 $9.86
$0.941 $47.05
$0.849 $84.90
Full Reel (Order in multiples of 250)
$0.849 $212.25
$0.796 $398.00
$0.753 $753.00
$0.71 $1,420.00
$0.687 $3,435.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.67
Min:
1

Similar Product

Texas Instruments TMP302CDRLR
Texas Instruments
Board Mount Temperature Sensors Low Power 1.4V Tempe rature Switch A 595 A 595-TMP302CDRLT