TMP302ADRLR

Texas Instruments
595-TMP302ADRLR
TMP302ADRLR

Mfr.:

Description:
Board Mount Temperature Sensors Low Power 1.4V Tempe rature Switch A 595 A 595-TMP302ADRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.2 C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: TMP302
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP302 Pin-Selectable Temperature Switches

Texas Instruments TMP302 temperature switches in a SOT563 micro package offer low power consumption (15µA maximum) and ease of use through pin-selectable trip points and hysteresis. The TMP302A, TMP302B, TMP302C, and TMP302D require no additional components for operation and can function independently of microprocessors or MCUs. The TI TMP302 temperature switch is ideal for cell phone handsets, portable media players, consumer electronics, and more.

In Stock: 4,563

Stock:
4,563 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.666 $0.67
$0.585 $2.93
$0.514 $5.14
$0.486 $48.60
$0.427 $213.50
$0.409 $409.00
$0.378 $756.00
Full Reel (Order in multiples of 4000)
$0.34 $1,360.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.