TMDSEMU560V2STM-UE

Texas Instruments
595-MDSEMU560V2STMUE
TMDSEMU560V2STM-UE

Mfr.:

Description:
Emulators/Simulators XDS560 Class High Sp eed Emulators

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Emulators/Simulators
RoHS:  
System Trace Emulators
ARM9/11, ARM Cortex A/R/M, C28xx, C5000, C6000, DaVinci, Sitara, OMAP Processors
CCSTUDIO3
Brand: Texas Instruments
Description/Function: XDS560v2 system trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7
Interface Type: Ethernet, USB
Operating Supply Voltage: 500 mV to 5 V
Packaging: Bulk
Product Type: Emulators / Simulators
Series: TMDSEMU560V2STM-UE
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 657.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSEMU560V2STM-UE XDS560v2 System Trace

Texas Instruments TMDSEMU560V2STM-UE XDS560v2 System Trace is a high-performance debug probe (emulator) for TI processors. The XDS560v2 is the highest performance of the XDS family of debug probes and supports both the traditional JTAG standard (IEEE1149.1) and cJTAG (IEEE1149.7). It adds system pin trace in its large external memory buffer. Available for selected TI devices, this external memory buffer captures device-level information that allows obtaining accurate bus performance activity and throughput, as well as power management of core and peripherals. They also support Core and System Trace in all ARM and DSP processors that feature an Embedded Trace Buffer (ETB). The XDS560v2 System Trace connects to the target board via an MIPI HSPT 60-pin connector and to the host PC via either USB2.0 High speed (480Mbps) or Ethernet 10/100Mbps. It also requires a license of Code Composer Studio™ IDE running on the host PC.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,611.62 $2,611.62