TMDS341PFC

Texas Instruments
595-TMDS341PFC
TMDS341PFC

Mfr.:

Description:
Video Switch ICs 3-TO1 DVI/HDMI SWITC H A 595-TMDS341PFCR A 595-TMDS341PFCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 3:1
50 Ohms
10 ns
10 ns
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 3 Switch
Pd - Power Dissipation: 657 mW
Product Type: Video Switch ICs
Propagation Delay Time: 2 ns
Series: TMDS341
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 190 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 373.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.68 $11.68
$9.06 $90.60
$8.39 $209.75
$7.66 $735.36
$7.41 $2,134.08
$7.29 $4,199.04
$7.13 $6,844.80
2,880 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.28
Min:
1

Similar Product

Texas Instruments TMDS341PFCR
Texas Instruments
Video Switch ICs 3-TO1 DVI/HDMI SWITC H A 595-TMDS341PFC A 595-TMDS341PFC