TL7702ACDR

Texas Instruments
595-TL7702ACDR
TL7702ACDR

Mfr.:

Description:
Supervisory Circuits 2.53V Monitor A 595- TL7702ACD A 595-TL7 A 595-TL7702ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
2.53 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
0 C
+ 70 C
2 %
TL7702A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.58 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 2.48 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,408

Stock:
1,408 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.47 $5.47
$4.09 $40.90
$3.75 $93.75
$3.37 $337.00
$3.20 $800.00
$3.14 $1,570.00
$2.98 $2,980.00
Full Reel (Order in multiples of 2500)
$2.80 $7,000.00
$2.73 $13,650.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.39
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.69
Min:
1

Similar Product

Texas Instruments TL7702ACD
Texas Instruments
Supervisory Circuits 2.53V Monitor A 595- TL7702ACDR A 595-TL A 595-TL7702ACDR