TL494CDR

Texas Instruments
595-TL494CDR
TL494CDR

Mfr.:

Description:
Switching Controllers PWM Controller A 595 -TL494CD A 595-TL49 A 595-TL494CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Push-Pull
2 Output
300 kHz
45 %
40 V
200 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 40 ns
Product Type: Switching Controllers
Rise Time: 100 ns
Series: TL494
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 786

Stock:
786
Can Dispatch Immediately
On Order:
10,000
Expected 23/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.612 $0.61
$0.431 $4.31
$0.384 $9.60
$0.33 $33.00
$0.306 $76.50
$0.291 $145.50
$0.277 $277.00
Full Reel (Order in multiples of 2500)
$0.262 $655.00
$0.254 $1,270.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.55
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.60
Min:
1

Similar Product

Texas Instruments TL494CD
Texas Instruments
Switching Controllers PWM Controller
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.