TDES9640RURT

Texas Instruments
595-TDES9640RURT
TDES9640RURT

Mfr.:

Description:
Serializers & Deserializers - Serdes 8.4 GBPS QUAD FPD4 D ES HUB DUAL CSI2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
7.55 Gb/s
CML
- 20 C
+ 85 C
SMD/SMT
VQFNP-88
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: TDES9640
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDES9640 V3Link™ Deserializer Hubs

Texas Instruments TDES9640 V3Link™ Deserializer Hubs supply a robust ultra-high-speed 7.55Gbps forward channel and 47.1875Mbps bidirectional control channel. The device is designed to connect up to 4 data sensors to the processing unit over a coaxial or STP cable. When combined with the TSER9615 or the TSER4905 serializers, the TDES9640 receives video data from image sensors or video sources, facilitating ultra-high resolutions or multiple sensors in various topologies.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.95 $45.95
$37.25 $372.50
$35.07 $876.75
$33.70 $3,370.00
$30.98 $7,745.00