TCAN1473ACDMTRQ1

Texas Instruments
595-TCAN1473ACDMTRQ1
TCAN1473ACDMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive low-powe r signal improvement

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1473A-Q1
CAN FD Transceiver
SMD/SMT
VSON-14
2 Mb/s, 5 Mb/s, 8 Mb/s
1 Driver
1 Receiver
4.5 V
40 V
- 40 C
+ 150 C
110 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 40 V
Output Type: Digital
Pd - Power Dissipation: 135 mW
Polarity: Bi-Directional, Unidirectional
Product: CAN FD Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 110 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.28 $3.28
$2.42 $24.20
$2.20 $55.00
$1.97 $197.00
$1.86 $465.00
$1.81 $905.00
$1.74 $1,740.00
Full Reel (Order in multiples of 3000)
$1.69 $5,070.00
$1.65 $9,900.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.