TCAL9539RTWR

Texas Instruments
595-TCAL9539RTWR
TCAL9539RTWR

Mfr.:

Description:
Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL9539
SMD/SMT
WQFN-24
I2C, Serial
16 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: IO-EXPANDER-EVM
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.08 V to 3.6 V
Output Current: 25 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: SMBus I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAL9539R/TCAL9539R-Q1 I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL9539R/TCAL9539R-Q1 I2C-Bus/SMBus I/O Expander provides general-purpose output (I/O) and parallel input expansion for the two-line bidirectional SMBus or I2C bus protocol and is designed for 1.08V to 3.6V VCC operation. The device supports 100kHz (Standard-Mode), 400kHz (Fast-Mode), and 1MHz (Fast-Mode-Plus) I2C clock frequencies. The TCAL9539R/TCAL9539R-Q1 I/O expanders provide a simple solution when additional I/Os are needed for sensors, switches, push-buttons, LEDs, fans, etc.

TCAL9539/TCAL9539-Q1 I2C-Bus/SMBus I/O Expander

Texas Instrument TCAL9539/TCAL9539-Q1 I2C-Bus/SMBus I/O Expander provides a general-purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. This device is designed for 1.08V to 3.6V VCC operation. The device supports 100kHz (Standard-mode), 400kHz (Fast-mode), and 1MHz (fast-mode-plus) I2C clock frequencies. I/O expanders such as the TCAL9539/TCAL9539-Q1 provide a simple solution when additional I/Os are needed for sensors, switches, push buttons, LEDs, fans, etc.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,750
Expected 29/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.03 $3.03
$2.23 $22.30
$2.04 $51.00
$1.82 $182.00
$1.71 $427.50
$1.66 $830.00
$1.58 $1,580.00
$1.56 $3,900.00
Full Reel (Order in multiples of 5000)
$1.46 $7,300.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.