TCA9535DBT

Texas Instruments
595-TCA9535DBT
TCA9535DBT

Mfr.:

Description:
Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp A 595-TCA9535DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9535
SMD/SMT
SSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Operating Supply Current: 22 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 10 mA, 25 mA
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: I2C, SMBus
Unit Weight: 298.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TCA9535 Low-Power I/O Expander

Texas Instruments TCA9535 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general-purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage ranging from 1.65V to 5.5V. The Texas Instruments TCA9535 consists of two 8-bit configurations (input or output selection), input port, output port, and polarity inversion (active-high or active-low operation) registers. When the power is turned on, the I/Os are configured as inputs. The system master can enable the I/Os as inputs or outputs by writing to the I/O configuration bits.

In Stock: 140

Stock:
140
Can Dispatch Immediately
On Order:
250
Expected 31/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.56 $3.56
$2.65 $26.50
$2.42 $60.50
$2.18 $218.00
Full Reel (Order in multiples of 250)
$2.04 $510.00
$1.93 $965.00
$1.85 $1,850.00
$1.82 $4,550.00
$1.80 $9,000.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.77
Min:
1

Similar Product

Texas Instruments TCA9535DBR
Texas Instruments
Interface - I/O Expanders Remote 16bit I2C LP I/O Expander A 595-T A 595-TCA9535DBT