TAS6511QPWPRQ1

Texas Instruments
595-TAS6511QPWPRQ1
TAS6511QPWPRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 45W 2MH z 1-channel digital

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
45 W
0.02 %
HTSSOP-28
4.5 V
19 V
- 40 C
+ 125 C
SMD/SMT
TAS6511
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TAS6511Q1EVM
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Class-D Audio Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS6511-Q1 Digital-Input Class-D Audio Amplifier

Texas Instruments TAS6511-Q1 Digital-Input Class-D Audio Amplifier supports 2MHz switching frequency, enabling a cost- and size-optimized single-channel audio amplifier design. The device operates from 4.5V to 19V and delivers up to 28W (14.4V, 4Ω, 10% THD+N) and up to 50W (14.4V, 2Ω, 10% THD+N). The device integrates DC and AC load diagnostics to determine the status of the connected load before enabling the output stage. Additionally, the device can monitor the output load condition while in PLAY mode with or without audio using real-time load diagnostics, which operates independently from the host and audio input.

In Stock: 3,052

Stock:
3,052 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.49 $7.49
$5.71 $57.10
$5.28 $132.00
$4.79 $479.00
$4.57 $1,142.50
$4.49 $2,245.00
$4.46 $4,460.00
Full Reel (Order in multiples of 2000)
$4.24 $8,480.00