TAS6421QDKQRQ1

Texas Instruments
595-TAS6421QDKQRQ1
TAS6421QDKQRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 75-W 2- M Hz 1-ch 4.5- to 26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
75 W
0.02 %
HSSOP-56
4 Ohms
4.5 V
26.4 V
- 40 C
+ 125 C
SMD/SMT
TAS6421
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 15 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 824.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6421-Q1 Automotive Burr-Brown™ Audio Amplifiers

Texas Instruments TAS6421-Q1 Automotive Class-D Burr-Brown™ Audio Amplifiers implement a 2.1MHz PWM switching frequency, enabling a cost-optimized solution for a tiny PCB size. The TAS6421-Q1 features full operation down to 4.5V for start/stop events and exceptional sound quality with up to 40kHz audio bandwidth. The TAS6421-Q1 is footprint and pin-compatible with the TAS642x-Q1 audio amplifiers, allowing for the flexibility to support multiple system configurations with minimal redesign effort. Texas Instruments TAS6421-Q1 Automotive Burr-Brown Audio Amplifiers provide one channel at 27W into 4Ω at 10% THD+N, 45W into 2Ω at 10% THD+N from a 14.4V supply or 75W into 4Ω at 10% THD+N from a 25V supply. The TAS6421-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.84 $10.84
$8.35 $83.50
$7.74 $193.50
$7.06 $706.00
$6.53 $1,632.50
Full Reel (Order in multiples of 1000)
$6.31 $6,310.00
$6.01 $12,020.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.