TAS2020EVM

Texas Instruments
595-TAS2020EVM
TAS2020EVM

Mfr.:

Description:
Interface Development Tools TAS2020 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Module
Class-D Audio Amplifier
TAS2020
Brand: Texas Instruments
Interface Type: I2C, I2S, TDM
Operating Supply Voltage: 4 V to 5.5 V
Product Type: Interface Development Tools
Series: TAS2020
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS2020EVM Evaluation Module

Texas Instruments TAS2020EVM Evaluation Module demonstrates the performance of TAS2020 in a mono configuration. The TAS2020EVM utilizes the AC-MB to supply a USB-to-Audio interface to the evaluation module. Up to four devices can share a common bus via I2S/TDM and I2C interfaces. Additionally, the TI TAS2020EVM supports a dual mono configuration by merging two TAS2020EVMs.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$579.12 $579.12