SN74LVT574DW

Texas Instruments
595-SN74LVT574DW
SN74LVT574DW

Mfr.:

Description:
Flip-Flops ABT Octal Edge-Trig D-Type F-F R 595-SN7 R 595-SN74LVTH574DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVT
8 Circuit
SOIC-20
Single-Ended
Non-Inverting
4.3 ns
- 32 mA
2.7 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74LVT574
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.87 $4.87
$3.74 $37.40
$3.17 $79.25
$2.96 $296.00
$2.71 $677.50
$2.68 $1,340.00
$2.61 $2,610.00
$2.57 $7,710.00
$2.54 $12,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.89
Min:
1

Possible Replacement

Texas Instruments SN74LVTH574DW
Texas Instruments
Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DWR A 595-SN74LVTH574DWR