SN74LVT240APWR

Texas Instruments
595-SN74LVT240APWR
SN74LVT240APWR

Mfr.:

Description:
Buffers & Line Drivers 3 St 3.3V ABT Octal A 595-SN74LVT240APW A 595-SN74LVT240APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
8 Input
8 Output
Inverting
TSSOP-20
- 32 mA
64 mA
5 mA
2.7 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: BiCMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.6 ns at 3.3 V
Series: SN74LVT240A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,098

Stock:
2,098 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$1.09 $10.90
$0.983 $24.58
$0.868 $86.80
$0.813 $203.25
$0.781 $390.50
$0.753 $753.00
Full Reel (Order in multiples of 2000)
$0.749 $1,498.00
$0.71 $2,840.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.77
Min:
1

Similar Product

Texas Instruments SN74LVT240APW
Texas Instruments
Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVT240APWR