SN74LVC541ADBR

Texas Instruments
595-SN74LVC541ADBR
SN74LVC541ADBR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
3 Output
Non-Inverting
SSOP-20
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.6 ns at 2.7 V, 5.1 ns at 3.3 V
Series: SN74LVC541A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC541A/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LVC541A/-Q1 Octal Buffers/Drivers deliver an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation. The device is excellent for driving bus lines or buffering memory address registers and features inputs and outputs on opposite sides of the package to help simplify printed circuit board layout. The TI SN74LVC541A/-Q1 supports mixed 3.3V/5V system environments by enabling inputs to be driven from either 3.3V or 5V devices. The device also supports partial-power-down applications via Ioff circuitry, which disables the outputs to help prevent damaging current backflow during power-down.

In Stock: 1,576

Stock:
1,576 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.05 $1.05
$0.743 $7.43
$0.668 $16.70
$0.585 $58.50
$0.545 $136.25
$0.522 $261.00
$0.517 $517.00
Full Reel (Order in multiples of 2000)
$0.486 $972.00
$0.472 $1,888.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.12
Min:
1