SN74LVC1G74DCUT

Texas Instruments
595-SN74LVC1G74DCUT
SN74LVC1G74DCUT

Mfr.:

Description:
Flip-Flops Sgl Pos-Edge-Trggrd A 595-SN74LVC1G74DCU A 595-SN74LVC1G74DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
VSSOP-8
CMOS, TTL
Inverting/Non-Inverting
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Flip Flops
Series: SN74LVC1G74
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 143

Stock:
143
Can Dispatch Immediately
On Order:
6,610
Expected 10/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.60 $1.60
$1.17 $11.70
$1.06 $26.50
$0.933 $93.30
Full Reel (Order in multiples of 250)
$0.873 $218.25
$0.821 $410.50
$0.79 $790.00
$0.779 $1,947.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.82
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.40
Min:
1

Similar Product

Texas Instruments SN74LVC1G74DCUR
Texas Instruments
Flip-Flops Sgl Pos-Edge-Trggrd A 595-SN74LVC1G74DCU A 595-SN74LVC1G74DCUT