SN74LV367APWR

Texas Instruments
595-SN74LV367APWR
SN74LV367APWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Hex A 595- SN74LV367APWT A 595 A 595-SN74LV367APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
6 Input
6 Output
Non-Inverting
TSSOP-16
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 17.5 ns at 2.5 V
Series: SN74LV367A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,579

Stock:
3,579 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.01 $1.01
$0.809 $8.09
$0.726 $18.15
$0.634 $63.40
$0.59 $147.50
$0.564 $282.00
$0.543 $543.00
Full Reel (Order in multiples of 2000)
$0.518 $1,036.00
$0.505 $2,020.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.12
Min:
1

Similar Product

Texas Instruments SN74LV367APWT
Texas Instruments
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.