SN74HCS574QPWRQ1

Texas Instruments
595-SN74HCS574QPWRQ1
SN74HCS574QPWRQ1

Mfr.:

Description:
Latches Automotive octal edg e-triggered D-type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Flip-Flop
HCS
8 Circuit
8 Line
TSSOP-20
- 35 mA
35 mA
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS574
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 70 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,931

Stock:
6,931 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.21 $1.21
$0.869 $8.69
$0.783 $19.58
$0.69 $69.00
$0.643 $160.75
$0.616 $308.00
$0.615 $615.00
Full Reel (Order in multiples of 2000)
$0.575 $1,150.00
$0.559 $2,236.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.