SN74AC374DWR

Texas Instruments
595-SN74AC374DWR
SN74AC374DWR

Mfr.:

Description:
Flip-Flops Tri-State Octal A 59 5-SN74AC374DW A 595 A 595-SN74AC374DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
AC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
13.5 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AC374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$0.966 $9.66
$0.879 $21.98
$0.782 $78.20
$0.736 $184.00
$0.707 $353.50
$0.695 $695.00
Full Reel (Order in multiples of 2000)
$0.669 $1,338.00
$0.651 $2,604.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.