SN65LVDS122PW

Texas Instruments
595-SN65LVDS122PW
SN65LVDS122PW

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Cr osspoint Switch A 5 A 595-SN65LVDS122PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVDS122
Digital Crosspoint Switches
2 x 2
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Development Kit: SN65LVDS122EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.46 $19.46
$15.37 $153.70
$13.30 $332.50
$12.85 $1,156.50
$12.63 $3,410.10
$12.32 $6,652.80
$12.06 $13,024.80
2,160 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.82
Min:
1

Similar Product

Texas Instruments SN65LVDS122PWR
Texas Instruments
Analogue & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Cr osspoint Switch A 5 A 595-SN65LVDS122PW