SN65EPT23D

Texas Instruments
595-SN65EPT23D
SN65EPT23D

Mfr.:

Description:
LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT23DR A 5 A 595-SN65EPT23DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Translator
2 Driver
2 Receiver
600 Mb/s
LVPECL, LVDS
LVTTL, CMOS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage - Max: 2.42 V
Input Voltage - Min: 1.675 V
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: SN65EPT23
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN65EPT23 LVPEC/LVDS to LVTTL/LVCMOS Translator

The Texas Instruments SN65EPT23 dual 3.3V LVPEC/LVDS to LVTTL/LVCMOS buffer translator features 24 mA LVTTL outputs and a 3.0V to 3.6V operating range. The TI SN65EPT23 buffer translator provides support for clock frequencies > 300 MHz and features 2.0 ns typical propagation delay. The TI SN65EPT23 has built-in temperature compensation and is designed for use in data and clock transmission over backplane and signaling level conversion for clock or data.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.66 $6.66
$5.09 $50.90
$4.32 $108.00
$4.13 $309.75
$4.00 $1,200.00
$3.82 $2,005.50
$3.77 $3,958.50
$3.69 $9,409.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.93
Min:
1

Similar Product

Texas Instruments SN65EPT23DR
Texas Instruments
LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT23D A 59 A 595-SN65EPT23D