SN65C3232EDR

Texas Instruments
595-SN65C3232EDR
SN65C3232EDR

Mfr.:

Description:
RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232ED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
SN65C3232E
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: Without Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
5,000
Expected 18/9/2026
2,500
Expected 12/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.30 $3.30
$2.49 $24.90
$2.28 $57.00
$2.05 $205.00
$1.96 $490.00
$1.89 $1,890.00
Full Reel (Order in multiples of 2500)
$1.82 $4,550.00
$1.78 $8,900.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.55
Min:
1

Similar Product

Texas Instruments SN65C3232ED
Texas Instruments
RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.