RF430CL330HCPWR

Texas Instruments
595-RF430CL330HCPWR
RF430CL330HCPWR

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC Type-4 Compliant Tag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: NFC connection handover for an alternative carrier like Bluetooth
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: RF430CL330H
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF430CL330H Dynamic NFC Interface Transponder

Texas Instruments RF430CL330H Dynamic NFC Interface Transponder is an NFC Tag Type 4 device that combines a wireless NFC interface and a wired SPI or I2C interface to connect the device to a host. The NDEF message in the SRAM can be written and read from the integrated SPI or I2C serial communication interface and can also be accessed and updated wirelessly via the integrated ISO14443B-compliant RF interface that supports up to 848kbps. This allows NFC connection handover for an alternative carrier like Low Energy (BLE) and Wi-Fi as an easy and intuitive pairing process or authentication process with only a tap. As a general NFC interface, TI RF430CL330H enables end equipment to communicate with the fast-growing infrastructure of NFC-enabled smart phones, tablets, and notebooks. A target board is available to evaluate the features of RF430CL330H.

In Stock: 2,455

Stock:
2,455 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.05 $2.05
$1.55 $15.50
$1.40 $35.00
$1.24 $124.00
$1.16 $290.00
$1.12 $560.00
$1.11 $1,110.00
Full Reel (Order in multiples of 2000)
$1.03 $2,060.00
$1.01 $4,040.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.